SMD Tantalum Capacitors:

98 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71Y7996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$19.320
10+
$13.970
25+
$13.660
Total:$19.32
Min: 1 / Mult: 1
Total:$139.70
Min: 10 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
-
57P6154

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$13.040
Total:$3,260.00
Min: 250 / Mult: 250
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
-
84R1269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$19.000
10+
$14.100
25+
$13.840
50+
$13.590
100+
$13.330
Total:$19.00
Min: 1 / Mult: 1
Total:$141.00
Min: 10 / Mult: 1
10µF
75V
3022 [7655 Metric]
± 10%
0.5ohm
R
700mA
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
-
70AH0598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.280
10+
$7.130
25+
$6.830
50+
$6.560
100+
$6.240
Total:$8.28
Min: 1 / Mult: 1
Total:$71.30
Min: 10 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.08ohm
R
1.77A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
97Y9811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.450
10+
$8.530
25+
$8.180
50+
$7.850
100+
$7.480
Total:$9.45
Min: 1 / Mult: 1
Total:$85.30
Min: 10 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 20%
0.09ohm
R
1.67A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
70AH0603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$15.350
10+
$11.830
25+
$11.330
50+
$10.870
100+
$10.560
Total:$15.35
Min: 1 / Mult: 1
Total:$118.30
Min: 10 / Mult: 1
33µF
50V
3024 [7660 Metric]
± 10%
0.15ohm
F
1.3A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
-
49C8186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.520
10+
$7.590
25+
$7.020
50+
$6.470
100+
$5.900
Total:$10.52
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 10%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
84R1270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$14.530
10+
$11.370
25+
$10.690
50+
$10.020
100+
$9.340
Total:$14.53
Min: 1 / Mult: 1
Total:$113.70
Min: 10 / Mult: 1
1000µF
10V
3022 [7655 Metric]
± 10%
0.12ohm
F
1.4A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
85°C
-
62M2893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.150
10+
$7.840
Total:$8.15
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 20%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
62M2902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.990
10+
$7.550
25+
$7.240
50+
$6.950
100+
$6.790
Total:$8.99
Min: 1 / Mult: 1
Total:$75.50
Min: 10 / Mult: 1
22µF
50V
2824 [7260 Metric]
± 10%
0.39ohm
R
800mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
79X2793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$14.000
10+
$12.800
25+
$12.260
50+
$11.770
100+
$11.330
Total:$14.00
Min: 1 / Mult: 1
Total:$128.00
Min: 10 / Mult: 1
100µF
35V
3024 [7660 Metric]
± 20%
0.1ohm
F
1.6A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
-
70AH0600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.220
10+
$8.810
25+
$8.500
50+
$8.310
100+
$8.120
Total:$12.22
Min: 1 / Mult: 1
Total:$88.10
Min: 10 / Mult: 1
150µF
25V
3024 [7660 Metric]
± 10%
0.08ohm
F
1.8A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
85°C
-
50B7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.360
10+
$5.720
25+
$5.630
50+
$5.550
100+
$5.470
Total:$8.36
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.03ohm
R
2.89A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
49C8350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.820
10+
$6.230
25+
$6.180
50+
$6.120
100+
$6.070
Total:$8.82
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 20%
0.4ohm
R
790mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
31C6833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.000
10+
$8.610
25+
$8.070
50+
$7.670
100+
$6.880
More Pricing...
Total:$9.00
Min: 1 / Mult: 1
22µF
50V
2824 [7260 Metric]
± 20%
0.39ohm
R
800mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
95F9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.460
10+
$7.060
25+
$6.560
50+
$6.060
100+
$5.560
Total:$9.46
Min: 1 / Mult: 1
Total:$70.60
Min: 10 / Mult: 1
33µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
08J0575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$5.420
Total:$3,252.00
Min: 600 / Mult: 600
47µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
95F9821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$4.870
Total:$2,922.00
Min: 600 / Mult: 600
150µF
16V
2824 [7260 Metric]
± 10%
0.13ohm
R
1.39A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
90B7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.550
10+
$3.630
25+
$3.570
50+
$3.510
100+
$3.450
Total:$5.55
Min: 1 / Mult: 1
330µF
10V
2824 [7260 Metric]
± 20%
0.2ohm
R
2.36A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
07J3824

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.720
2000+
$4.490
4000+
$4.180
8000+
$3.890
12000+
$3.750
More Pricing...
Total:$2,832.00
Min: 600 / Mult: 600
150µF
16V
2824 [7260 Metric]
± 10%
0.13ohm
R
1.39A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
08J0532

RoHS

Each (Supplied on Cut Tape)
100+
$5.290
Total:$3,174.00
Min: 600 / Mult: 600
Total:$3,174.00
Min: 600 / Mult: 600
10µF
50V
2824 [7260 Metric]
± 20%
0.65ohm
R
620mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
88K8782

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.320
2000+
$3.160
4000+
$2.940
8000+
$2.740
12000+
$2.640
More Pricing...
Total:$3,320.00
Min: 1000 / Mult: 1000
220µF
16V
2824 [7260 Metric]
± 10%
0.075ohm
R
1.53A
6.2mm
6mm
2mm
TANTAMOUNT 591D Series
-55°C
125°C
-
79R4684

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$6.930
400+
$6.780
800+
$6.590
1600+
$6.200
2400+
$5.910
Total:$2,079.00
Min: 300 / Mult: 300
47µF
35V
3022 [7755 Metric]
± 10%
0.1ohm
R
1.6A
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
-
08J0490

RoHS

Each (Supplied on Cut Tape)
100+
$4.940
Total:$2,964.00
Min: 600 / Mult: 600
Total:$2,964.00
Min: 600 / Mult: 600
33µF
35V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
07J3821

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$3.760
800+
$3.650
1600+
$3.430
2400+
$3.270
Total:$2,256.00
Min: 600 / Mult: 600
100µF
20V
2824 [7260 Metric]
± 20%
0.14ohm
R
1.34A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1-25 of 98 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK