Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D337X0010R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 330 µF, 10 V, 2824 [7260 Metric], ± 20%, 0.13 ohm, R](https://www.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D337X0010R2TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel40K1764
Re-Reel40K1763
Cut Tape40K1763
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $4.380 | $2,628.00 |
| Total Price | $2,628.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 600+ | $4.380 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $4.850 |
| 1800+ | $4.650 |
| 3000+ | $4.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D337X0010R2TCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel40K1764
Re-Reel40K1763
Cut Tape40K1763
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.13ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.39A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.13ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.39A
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
