0
0 Items$0.00

2824 [7260 Metric] SMD Tantalum Capacitors :

80 Products Found
Find a huge range of 2824 [7260 Metric] SMD Tantalum Capacitors at Newark Electronics. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Vishay, Kyocera Avx & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66AH5818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.610
25+$5.600
50+$5.360
100+$5.140
250+$4.890
More Pricing...
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
08J0544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.560
25+$5.630
50+$5.000
100+$4.750
250+$4.540
More Pricing...
120µF
20V
2824 [7260 Metric]
± 20%
0.14ohm
R
1.34A
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
33AC1166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.880
25+$6.850
50+$6.040
100+$5.790
250+$5.570
More Pricing...
100µF
20V
2824 [7260 Metric]
± 10%
0.14ohm
R
1.34A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
125°C
-
49C8186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.520
25+$7.080
50+$6.650
100+$6.320
250+$6.310
More Pricing...
15µF
50V
2824 [7260 Metric]
± 10%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
49C8350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.940
25+$8.300
50+$7.320
100+$6.980
250+$6.730
More Pricing...
15µF
50V
2824 [7260 Metric]
± 20%
0.4ohm
R
790mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
95F9805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.140
25+$6.720
50+$5.990
100+$5.550
250+$5.460
More Pricing...
33µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
97M3474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.760
25+$9.290
50+$8.320
100+$8.000
250+$7.930
More Pricing...
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.12ohm
R
1.21A
7.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
52X6039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.240
25+$4.710
100+$3.910
250+$3.750
500+$3.580
More Pricing...
1500µF
6.3V
2824 [7260 Metric]
± 10%
-
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
98K2011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$17.500
10+$13.590
25+$12.920
50+$12.240
100+$11.160
More Pricing...
47µF
35V
2824 [7260 Metric]
± 10%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
-
97Y9811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.730
25+$7.620
50+$7.330
100+$6.940
250+$6.890
More Pricing...
100µF
25V
2824 [7260 Metric]
± 20%
0.09ohm
R
1.67A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
62M2893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.550
25+$9.070
50+$8.070
100+$7.770
250+$7.350
More Pricing...
15µF
50V
2824 [7260 Metric]
± 20%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
62M2902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.060
25+$8.910
50+$8.690
100+$8.020
250+$7.690
More Pricing...
22µF
50V
2824 [7260 Metric]
± 10%
0.39ohm
R
800mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
62M2901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.860
25+$8.910
50+$7.930
100+$7.630
250+$7.250
More Pricing...
22µF
50V
2824 [7260 Metric]
± 20%
0.39ohm
R
800mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
09X1369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.620
25+$8.680
50+$7.730
100+$7.360
250+$7.060
More Pricing...
100µF
25V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
12AN4858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.070
25+$7.050
50+$6.240
100+$5.890
250+$5.820
More Pricing...
180µF
16V
2824 [7260 Metric]
± 10%
0.055ohm
R
2.13A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
AEC-Q200
08J0575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
600+$5.350
47µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
95F9821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
600+$5.450
150µF
16V
2824 [7260 Metric]
± 10%
0.13ohm
R
1.39A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
90B7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
600+$4.270
5400+$4.100
330µF
10V
2824 [7260 Metric]
± 20%
0.2ohm
R
2.36A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
08J0532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
600+$5.730
10µF
50V
2824 [7260 Metric]
± 20%
0.65ohm
R
620mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
08J0490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
600+$5.080
33µF
35V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
88K8782

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$4.440
3000+$3.930
5000+$3.850
220µF
16V
2824 [7260 Metric]
± 10%
0.075ohm
R
1.53A
6.2mm
6mm
2mm
TANTAMOUNT 591D Series
-55°C
125°C
-
14M3856

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$9.920
1500+$9.720
2500+$9.530
680µF
6.3V
2824 [7260 Metric]
± 10%
0.012ohm
E
4.87A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
-
49C8199

RoHS

Each (Supplied on Full Reel)
Full Reel
600+$5.130
1800+$5.030
3000+$4.920
180µF
16V
2824 [7260 Metric]
± 10%
0.055ohm
R
2.13A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
AEC-Q200
08J0493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
600+$4.450
390µF
6.3V
2824 [7260 Metric]
± 10%
0.045ohm
R
2.36A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
58R4026

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$5.150
60000+$5.050
100000+$4.940
680µF
6.3V
2824 [7260 Metric]
± 20%
0.12ohm
R
1.44A
2.05mm
1.3mm
1.2mm
F75 Series
-55°C
125°C
-
1-25 of 80 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK