Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D106X0050R2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 50 V, 2824 [7260 Metric], ± 20%, 0.65 ohm, R](https://www.newark.com/productimages/standard/en_US/4420040.jpg)
ManufacturerVISHAY
Manufacturer Part No595D106X0050R2TCopy
Newark Part No.
Full Reel08J4222
Re-Reel08J0532
Cut Tape08J0532
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $6.460 | $3,876.00 |
| Total Price | $3,876.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $6.460 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $6.080 |
| 800+ | $5.910 |
| 1600+ | $5.560 |
| 2400+ | $5.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D106X0050R2TCopy
Newark Part No.
Full Reel08J4222
Re-Reel08J0532
Cut Tape08J0532
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.65ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current620mA
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.65ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
620mA
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 595D106X0050R2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
