Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 591D227X9016R2T20H Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2824 [7260 Metric], ± 10%, 0.075 ohm, R](https://www.newark.com/productimages/standard/en_US/69AC4022-40.jpg)
ManufacturerVISHAY
Manufacturer Part No591D227X9016R2T20HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.88K8782
Product RangeTANTAMOUNT 591D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.930 |
| 3000+ | $3.850 |
| 5000+ | $3.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No591D227X9016R2T20HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.88K8782
Product RangeTANTAMOUNT 591D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.075ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.53A
Product Length6.2mm
Product Width6mm
Product Height2mm
Operating Temperature Min-55°C
Product RangeTANTAMOUNT 591D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.075ohm
Failure Rate
-
Product Length
6.2mm
Product Height
2mm
Product Range
TANTAMOUNT 591D Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
1.53A
Product Width
6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 591D227X9016R2T20H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
