Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D567X9025T2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81F3419
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 20+ | $65.850 |
| 25+ | $61.630 |
| 50+ | $57.410 |
| 100+ | $56.070 |
Price for:Each
Minimum: 20
Multiple: 20
$1,317.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D567X9025T2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81F3419
Product Range109D Series
Technical Datasheet
Capacitance560µF
Voltage(DC)25V
Product Range109D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR1.8ohm
Failure Rate-
Lead Spacing-
Ripple Current440mA
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length23.4mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
560µF
Product Range
109D Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
440mA
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
25V
Capacitance Tolerance
± 10%
ESR
1.8ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
23.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D567X9025T2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
