0
0 Items$0.00

560µF Leaded Tantalum Capacitors :

8 Products Found
Find a huge range of 560µF Leaded Tantalum Capacitors at Newark Electronics. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
50AJ0464

RoHS

Date/Lot Code

Each
1+$260.580
5+$246.410
10+$232.230
25+$227.590
50+$222.940
More Pricing...
560µF
60V
± 10%
PC Pin
0.8ohm
P
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
56P4721

Date/Lot Code

Each
20+$143.170
40+$139.330
60+$135.490
100+$132.780
200+$130.070
More Pricing...
560µF
60V
± 10%
PC Pin
0.8ohm
-
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
28.6mm
-55°C
85°C
-
56P4359
Each
20+$172.860
60+$169.400
100+$165.950
560µF
60V
± 10%
PC Pin
0.8ohm
-
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-55°C
85°C
-
81F3419
Each
20+$78.400
40+$76.830
60+$75.260
100+$73.700
200+$72.130
More Pricing...
560µF
25V
± 10%
PC Pin
1.8ohm
-
440mA
Axial Leaded
10.31mm
109D Series
23.4mm
-55°C
85°C
-
18M0341

RoHS

Each
20+$86.220
40+$84.500
60+$82.770
100+$81.050
200+$79.320
More Pricing...
560µF
25V
± 10%
PC Pin
1.8ohm
-
440mA
Axial Leaded
10.31mm
109D Series
23.4mm
-55°C
85°C
-
95M7569
Each
12+$104.330
24+$102.240
36+$100.160
60+$98.070
120+$95.980
More Pricing...
560µF
60V
± 10%
PC Pin
0.8ohm
-
2.75A
Axial Leaded
9.52mm
TWA Series
26.97mm
-55°C
125°C
-
06X0931
Each
1+$137.460
5+$131.590
10+$118.180
25+$113.990
50+$112.310
More Pricing...
560µF
60V
± 10%
Axial Leaded
0.8ohm
-
2.75A
Axial Leaded
9.52mm
ST Series
28.6mm
-55°C
85°C
-
50AJ0460

RoHS

Date/Lot Code

Each
12+$185.780
24+$184.030
36+$182.280
60+$180.530
120+$176.920
More Pricing...
560µF
60V
± 10%
PC Pin
0.8ohm
M
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK