Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D277X9025F2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81F3418
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $63.960 |
| 50+ | $62.680 |
| 75+ | $61.400 |
| 125+ | $60.120 |
| 250+ | $58.840 |
| 625+ | $57.560 |
Price for:Each
Minimum: 25
Multiple: 1
$1,599.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D277X9025F2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81F3418
Product Range109D Series
Technical Datasheet
Capacitance270µF
Voltage(DC)25V
Product Range109D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.7ohm
Failure Rate-
Lead Spacing-
Ripple Current300mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length20.22mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
270µF
Product Range
109D Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
300mA
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
25V
Capacitance Tolerance
± 10%
ESR
2.7ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
20.22mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D277X9025F2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
