Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D107X9025F2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.94F411
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $48.510 |
| 50+ | $47.540 |
| 75+ | $46.570 |
| 125+ | $45.600 |
| 250+ | $44.630 |
| 625+ | $43.660 |
Price for:Each
Minimum: 25
Multiple: 25
$1,212.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D107X9025F2Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.94F411
Product Range109D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Product Range109D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing-
Ripple Current270mA
Operating Temperature Min-55°C
Capacitor Case / PackageAxial Leaded
Operating Temperature Max85°C
Product Diameter7.92mm
ESR4ohm
Product Length20.22mm
Product Height-
Qualification-
SVHCLead
Technical Specifications
Capacitance
100µF
Product Range
109D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
ESR
4ohm
Product Height
-
SVHC
Lead
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
270mA
Capacitor Case / Package
Axial Leaded
Product Diameter
7.92mm
Product Length
20.22mm
Qualification
-
Technical Docs (2)
Alternatives for 109D107X9025F2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
