Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 10+ | $11.460 |
| 25+ | $10.790 |
| 50+ | $9.640 |
| 100+ | $9.060 |
| 250+ | $8.800 |
| 500+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No55-4610
Newark Part No.95T3615
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS30W
Driver TypeFull-range
Impedance8ohm
External Width - Metric105mm
Power Rating Nom30W
Sensitivity (dB)86dB
Resonant Frequency90Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Width - Imperial4.134"
Frequency Response Min80Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max50W
External Length - Metric105mm
External Depth - Metric47mm
External Length - Imperial4.134"
External Depth - Imperial1.85"
SVHCNo SVHC (25-Jun-2025)
Product Overview
10 cm (4") full range speaker with good bass reproduction, balanced frequency response and high efficiency. Especially suitable as a built-in speaker for music reproduction and as a driver for 70V/100V network speaker systems.
- Ceiling-mounted speakers in railway carriages and buses
- Automotive hi-fi speakers
- Electronic musical instruments
- Electronic musical instruments"
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Width - Metric
105mm
Sensitivity (dB)
86dB
Sound Pressure Level (SPL)
86dB
External Width - Imperial
4.134"
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
30W
Impedance
8ohm
Power Rating Nom
30W
Resonant Frequency
90Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
80Hz
Speaker Mounting
Panel Mount
Power Rating Max
50W
External Depth - Metric
47mm
External Depth - Imperial
1.85"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
