30W Speakers & Receivers :
7 Products FoundFind a huge range of 30W Speakers & Receivers at Newark Electronics. We stock a wide range of Speakers & Receivers, such as 2W, 20W, 50W & 100W Speakers & Receivers from the worlds top manufacturers including: Visaton, Multicomp Pro, MCM Custom Audio & MG Electronics
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.190 10+ $18.300 25+ $17.150 50+ $15.270 100+ $14.370 More Pricing... | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | Panel Mount | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
Each | 1+ $19.410 10+ $18.510 25+ $17.340 50+ $15.440 100+ $14.520 More Pricing... | Speaker | 30W | Speaker | 8ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | Panel Mount | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
94C1447 RoHS | MCM CUSTOM AUDIO | Each | 1+ $19.990 | Speaker | 30W | Coaxial | 88ohm | 206mm | 88dB | - | 30W | - | 88dB | Round | 8" | - | - | 40Hz | - | 20kHz | Panel Mount | 60W | - | 82.6mm | - | 3" | ||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 30W | Full-range | 8ohm | - | 86dB | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | 80Hz | - | 20kHz | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | ||||||
Each | 1+ $5.630 4+ $5.100 | Tweeter | 30W | Tweeter | 8ohm | 104mm | 92dB | - | 25W | - | 90dB | Round | 4.094" | - | 104mm x 28mm | 1.5kHz | 2kHz to 20kHz | 20kHz | Panel Mount | 60W | - | 28mm | - | 1.102" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 30W | Full-range | 4ohm | - | 86dB | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | 80Hz | - | 20kHz | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | ||||||
33AC7067 | MG ELECTRONICS | Each | 1+ $35.170 10+ $31.340 25+ $30.430 50+ $28.660 100+ $26.710 More Pricing... | Speaker | 30W | General Purpose | - | - | 120dB | - | 30W | - | 120dB | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||