30W Speakers & Receivers :
16 Products FoundFind a huge range of 30W Speakers & Receivers at Newark Electronics. We stock a wide range of Speakers & Receivers, such as 2W, 1W, 3W & 500mW Speakers & Receivers from the worlds top manufacturers including: Visaton, Multicomp Pro, MCM Custom Audio, MG Electronics & Pulse
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.190 10+ $18.300 25+ $17.150 50+ $15.270 100+ $14.370 More Pricing... | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
MULTICOMP PRO | Each | 1+ $14.490 | Woofer | 60W | Woofer | 8ohm | 101.6mm | 86dB | 105mm | 30W | 65Hz | 86dB | Round | 4" | 4.13" | 105mm x 105mm | 65Hz | 17kHz | 17kHz | Panel Mount | - | - | - | 105mm | - | 4.13" | - | |||||
Each | 1+ $12.300 | Speaker | 20W | Woofer | 8ohm | 105mm | 86dB | 105mm | 30W | 60Hz | 86dB | Round with Square Frame | 4.134" | 4.134" | 105mm x 105mm | 60Hz | 50Hz to 17kHz | 17kHz | Panel Mount | Multicomp Pro Loudspeakers | - | 30W | 105mm | 71mm | 4.134" | 2.795" | ||||||
VISATON | Each | 1+ $25.590 10+ $20.350 25+ $18.260 50+ $17.710 100+ $16.340 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | -" | 4.134" | 127.5mm x 47mm | 80Hz | 80Hz to 20kHz | 20kHz | Panel Mount | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ $28.350 10+ $22.460 25+ $19.700 50+ $18.500 100+ $17.850 More Pricing... | - | - | Full-range | 4ohm | 129mm | - | -mm | 30W | 100Hz | 88dB | Round | 5.079" | -" | 129mm x 47mm | 65Hz | 65Hz to 20kHz | 20kHz | Panel Mount | - | Panel Mount | 50W | -mm | 47mm | -" | 1.85" | ||||||
Each | 1+ $25.600 10+ $20.380 25+ $18.280 50+ $17.460 100+ $16.080 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | -" | 4.134" | 105mm x 47mm | 80Hz | 80Hz to 20kHz | 20kHz | Panel Mount | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | ||||||
Each | 1+ $9.930 5+ $9.430 10+ $8.630 | - | - | Guitar | 8ohm | 254mm | - | -mm | 30W | 100.9Hz | 92dB | Round | 10" | -" | 254mm | - | - | - | Panel Mount | - | - | - | -mm | - | -" | - | ||||||
Each | 1+ $19.360 10+ $15.120 25+ $13.510 50+ $12.820 100+ $11.960 More Pricing... | - | - | Full-range | 8ohm | 152.4mm | - | -mm | 30W | - | - | Round | 6" | -" | 160mm x 64mm | - | - | - | Panel Mount | - | Panel Mount | 60W | -mm | 64mm | -" | 2.52" | ||||||
Each | 1+ $19.410 10+ $18.510 25+ $17.340 50+ $15.440 100+ $14.520 More Pricing... | Speaker | 30W | Speaker | 8ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
Each | 1+ $22.900 10+ $21.840 25+ $20.450 50+ $18.180 100+ $17.090 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 78.5mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.091" | 93mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | Panel Mount | - | Panel Mount | 50W | 78.5mm | 35.5mm | 3.091" | 1.398" | ||||||
Each | 1+ $67.130 | - | - | Woofer | 8ohm | 180.5mm | - | -mm | 30W | 35Hz | 87dB | Round | 7.1" | -" | - | - | 0Hz to 5kHz | 5kHz | Panel Mount | - | - | 60W | -mm | 81mm | -" | 3.18" | ||||||
94C1447 RoHS | MCM CUSTOM AUDIO | Each | 1+ $19.990 | Speaker | 30W | Coaxial | 88ohm | 206mm | 88dB | -mm | 30W | - | 88dB | Round | 8" | -" | - | 40Hz | - | 20kHz | Panel Mount | - | - | 60W | -mm | 82.6mm | -" | 3" | ||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 30W | Full-range | 8ohm | - | 86dB | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | 80Hz | - | 20kHz | Panel Mount | - | - | 50W | 105mm | 47mm | 4.134" | 1.85" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 30W | Full-range | 4ohm | - | 86dB | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | 80Hz | - | 20kHz | Panel Mount | - | - | 50W | 105mm | 44mm | 4.134" | 1.732" | ||||||
33AC7067 | MG ELECTRONICS | Each | 1+ $35.170 10+ $31.340 25+ $30.430 50+ $28.660 100+ $26.710 More Pricing... | Speaker | 30W | General Purpose | - | - | 120dB | - | 30W | - | 120dB | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $38.250 5+ $34.450 10+ $30.640 25+ $26.590 50+ $25.040 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 77.5mm | 30W | 110Hz | 81dB | Round with Square Frame | -" | 3.052" | 90mm x 48.2mm | 70Hz | 70Hz to 20kHz | 20kHz | Panel Mount | - | Panel Mount | 50W | 77.5mm | 48.2mm | 3.052" | 1.9" | ||||||