Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No55-4594Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95T3607
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 5+ | $13.960 |
| 10+ | $13.090 |
| 25+ | $12.270 |
| 50+ | $11.370 |
| 100+ | $10.760 |
| 250+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No55-4594Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95T3607
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS30W
Driver TypeSpeaker
External Diameter - Metric-mm
Impedance8ohm
External Width - Metric78mm
Power Rating Nom30W
Sensitivity (dB)82dB
Resonant Frequency120Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial3.071"
Product Dimensions78mm x 40mm
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max50W
External Length - Metric78mm
External Depth - Metric40mm
External Length - Imperial3.071"
External Depth - Imperial1.575"
SVHCNo SVHC (25-Jun-2025)
Product Overview
554594 is a 8cm (3.3") HiFi full range driver. Linear frequency response between 200 and 20000Hz. Suitable for surround effect speakers, mini sub/sat systems. Due to their small size, it is very suitable for model construction and as control speakers for electronic devices.
- Moisturized cone, metal basket
- Narrow network column speakers
- Control speakers for electronic devices
- Model construction
- Electronic musical instruments
- 30W rated power, 8ohm nominal impedance Z, 100 to 20000Hz frequency response range
- 82dB (1W/1m) mean sound pressure level, 180°/4000Hz opening angle (-6dB)
- 4mm height of front pole-plate, 20mm voice coil diameter
- 7.2Ohm D.C. resistance Rdc
- 4.5mm height of winding, 73mm cutout diameter
Technical Specifications
Transducer Function
Speaker
Driver Type
Speaker
Impedance
8ohm
Power Rating Nom
30W
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.071"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
External Length - Metric
78mm
External Length - Imperial
3.071"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
30W
External Diameter - Metric
-mm
External Width - Metric
78mm
Sensitivity (dB)
82dB
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
-"
Product Dimensions
78mm x 40mm
Frequency Range
100Hz to 20kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
50W
External Depth - Metric
40mm
External Depth - Imperial
1.575"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
