Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTRV 1-1223MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AH2945
Product RangeTRV 1M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.870 |
Price for:Each
Minimum: 10
Multiple: 10
$178.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTRV 1-1223MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AH2945
Product RangeTRV 1M
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 134mA
Output Voltage - Output 2-15V
Output Current - Output 234mA
Output RegulationSemi-regulated
Isolation Voltage5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.9mm
DC / DC Converter MountingThrough Hole
Height12.5mm
Depth19.6mm
Input Voltage DC Min9.6V
Input Voltage DC Max14.4V
Product RangeTRV 1M
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
34mA
Output Current - Output 2
34mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.6mm
Input Voltage DC Max
14.4V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Semi-regulated
Input Voltage DC Nom
12V
Width
9.9mm
Height
12.5mm
Input Voltage DC Min
9.6V
Product Range
TRV 1M
Technical Docs (1)
Alternatives for TRV 1-1223M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
