0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
57AJ0209

RoHS

Each
1+$6.120
10+$5.850
25+$5.480
50+$5.070
100+$4.750
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
1.5kV
15V
-
Fixed
6mm
10.16mm
-
19.65mm
13.5V
16.5V
PDME1-S Series
74AJ4816

RoHS

Each
1+$7.320
5+$6.880
10+$6.430
50+$5.970
100+$5.800
-
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
5V
-
Fixed
6.1mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV Series
74AJ4820

RoHS

Each
1+$7.200
5+$6.970
10+$6.860
50+$6.650
100+$6.550
-
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
12V
-
Fixed
6.1mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV Series
74AJ4823

RoHS

Each
1+$7.310
5+$7.240
10+$7.180
50+$6.940
100+$6.860
-
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
3kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV Series
85AH5708

RoHS

Each
1+$21.780
ITE & Medical
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
5.5V
TRV 1M Series
85AH5722

RoHS

Each
1+$23.850
ITE & Medical
SIP
2:1
1W
2 Output
15V
34mA
-15V
34mA
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
-
19.6mm
12V
18V
TRV 1M Series
64X0145

RoHS

Each
22+$27.460
25+$27.020
50+$26.580
100+$25.490
250+$24.400
Medical
SIP
4:1
1W
2 Output
15V
34mA
-15V
34mA
Regulated
3kV
48V
IEC 60601
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
72V
-
74AH2952

RoHS

Each
10+$19.560
ITE & Medical
SIP
2:1
1W
2 Output
15V
34mA
-15V
34mA
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
74AH2945

RoHS

Each
10+$17.870
ITE & Medical
SIP
2:1
1W
2 Output
15V
34mA
-15V
34mA
Semi-regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
9.6V
14.4V
TRV 1M
74AH2959

RoHS

Each
10+$17.870
ITE & Medical
SIP
2:1
1W
2 Output
15V
34mA
-15V
34mA
Semi-regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
19.2V
28.8V
TRV 1M
74AH2938

RoHS

Each
10+$17.870
ITE & Medical
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
85AH5715

RoHS

Each
1+$21.780
ITE & Medical
SIP
2:1
1W
2 Output
15V
34mA
-15V
34mA
Semi-regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 1M Series
85AH5729

RoHS

Each
1+$21.780
ITE & Medical
SIP
2:1
1W
2 Output
15V
34mA
-15V
34mA
Semi-regulated
5kV
24V
-
Fixed
9.9mm
12.5mm
-
19.6mm
19.2V
28.8V
TRV 1M Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER