Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTIM 2-1222Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AC5533
Product RangeTIM 2
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.500 |
Price for:Each
Minimum: 1
Multiple: 1
$29.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTIM 2-1222Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AC5533
Product RangeTIM 2
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 283mA
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width14.4mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth24.3mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTIM 2
SVHCLead (04-Feb-2026)
Alternatives for TIM 2-1222
1 Product Found
Product Overview
Applications
Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
83mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
24.3mm
Input Voltage DC Max
18V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
12V
Width
14.4mm
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TIM 2
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
