TIM 2 Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.950 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 24V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 18V | 36V | TIM 2 | ||||||
Each | 1+ $33.890 | Medical | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 12V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 9V | 18V | TIM 2 | ||||||
Each | 1+ $33.890 | Medical | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 12V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 9V | 18V | TIM 2 | ||||||
Each | 1+ $32.950 | Medical | DIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | 5kV | 48V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 1+ $32.260 | Medical | DIP | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 9V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 1+ $32.260 | Medical | DIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | 5kV | 12V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 9V | 18V | TIM 2 | ||||||
Each | 1+ $34.570 | Medical | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 48V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 1+ $33.890 | Medical | DIP | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 9V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 1+ $33.890 | Medical | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 9V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 1+ $32.950 | Medical | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 24V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 18V | 36V | TIM 2 | ||||||
Each | 1+ $34.570 | Medical | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 48V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 1+ $32.950 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 48V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 1+ $32.260 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 12V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 9V | 18V | TIM 2 | ||||||
Each | 1+ $32.950 | Medical | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 48V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 1+ $32.260 | Medical | DIP | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 9V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 1+ $32.260 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 12V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 9V | 18V | TIM 2 | ||||||
Each | 1+ $34.570 | Medical | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 24V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 18V | 36V | TIM 2 | ||||||
Each | 1+ $32.950 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 24V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 18V | 36V | TIM 2 | ||||||
Each | 1+ $32.950 | Medical | DIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | 5kV | 24V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 18V | 36V | TIM 2 | ||||||
Each | 1+ $32.260 | Medical | DIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | 5kV | 9V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 1+ $32.260 | Medical | DIP | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 9V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 | ||||||
Each | 1+ $32.950 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 48V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 36V | 75V | TIM 2 | ||||||
Each | 1+ $32.260 | Medical | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 12V | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 9V | 18V | TIM 2 | ||||||