
| Quantity | Price |
|---|---|
| 1+ | $58.790 |
Product Information
Product Overview
The THM 6-2410WI is a high performance regulated 6W DC/DC Converter with reinforced I/O-isolation system complies with the medical safety requirements for MOPP. It offers 9 to 36VDC input voltage range and 3.3VDC output voltage. Together with a wide 4:1 input voltage range and an internal EMI filter to meet EN55022 class-A the converter constitute also a reliable solution for many demanding applications. With highest grade components the converter can reliably operate in an ambient temperature range of -40 to 88°C at full load.
- I/O isolation 5000VACrms rated for 250VACrms working voltage
- <lt/>2µA Low leakage current
- 83% Typical efficiency
- 24VDC Nominal input voltage
Applications
Automotive, Industrial, Medical, Test & Measurement
Technical Specifications
Medical
4:1
1 Output
1.8A
-
5kV
24V
20.3mm
10.2mm
9V
-
DIP
6W
3.3V
-
-
IEC, UL
Fixed
Through Hole
31.8mm
36V
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
