0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
58M7728

RoHS

Each
1+$189.430
5+$168.150
10+$142.610
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
87K5754

RoHS

Each
192+$108.710
ITE
DIP
4:1
9W
1 Output
5V
1.8A
-
-
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
25.4mm
9.53mm
Through Hole
50.8mm
18V
75V
-
63X8184

RoHS

Each
15+$28.140
30+$27.530
ITE
DIP
2:1
7.5W
1 Output
3.3V
1.8A
-
-
Regulated
3kV
24V
-
Fixed
20.3mm
10.5mm
Through Hole
32mm
18V
36V
-
71K9635

RoHS

Each
1+$105.790
10+$104.090
-
DIP
-
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
50.8mm
10.1mm
Through Hole
50.8mm
9V
18V
-
45Y2599

RoHS

Each
1+$58.790
Medical
DIP
4:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
24V
IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
04R8764

RoHS

Each
1+$146.640
5+$142.830
10+$139.030
25+$133.960
100+$126.340
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
18V
36V
JCP Series
41J2217

RoHS

Each
1+$105.790
10+$104.090
-
DIP
-
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
50.8mm
10.1mm
Through Hole
50.8mm
18V
36V
-
04R8773

RoHS

Each
1+$146.640
5+$142.830
10+$139.030
25+$133.960
100+$126.340
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
36V
75V
-
04R8754

RoHS

Each
1+$139.660
5+$136.040
10+$132.410
25+$127.580
100+$120.330
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
1.8A
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
18V
JCP Series
45Y2607

RoHS

Each
1+$58.790
Medical
DIP
4:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
48V
IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
-
81Y1680

RoHS

Each
1+$67.560
Medical
DIP
4:1
5.9W
1 Output
3.3V
1.8A
-
-
-
5kV
48V
-
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
18V
75V
PXC-M06 Series
40Y1414

RoHS

Each
7+$72.470
14+$70.560
35+$68.640
-
DIP
4:1
6W
1 Output
3.3V
1.8A
-
-
Regulated
5kV
24V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed, Adjustable
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
81Y1672

RoHS

Each
1+$67.560
Medical
DIP
4:1
5.9W
1 Output
3.3V
1.8A
-
-
-
5kV
24V
-
Fixed, Adjustable
20.3mm
10.2mm
-
31.8mm
9V
36V
PXC-M06 Series
01AC3554

RoHS

Each
2+$181.620
-
Quarter Brick
-
86.5W
1 Output
48V
1.8A
-
-
-
-
-
-
Fixed, Adjustable
36.6mm
12.7mm
Through Hole
57.9mm
16.5V
75V
RP90Q Series
47AC1755

RoHS

Each
1+$68.150
5+$60.510
10+$51.330
50+$50.450
100+$49.560
Medical
DIP
2:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THM 6 Series
47AC1731

RoHS

Each
1+$68.150
5+$60.510
10+$51.330
50+$50.450
100+$49.560
Medical
DIP
2:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
5V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
9V
THM 6 Series
47AC1739

RoHS

Each
1+$53.850
5+$52.090
10+$51.370
50+$49.710
100+$49.010
Medical
DIP
2:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 6 Series
01AC3552

RoHS

Each
2+$181.620
-
Quarter Brick
-
86.5W
1 Output
48V
1.8A
-
-
-
-
-
-
Fixed, Adjustable
36.6mm
12.7mm
Through Hole
57.9mm
16.5V
75V
RP90Q Series
47AC1747

RoHS

Each
1+$68.150
5+$60.510
10+$51.330
50+$50.450
100+$49.560
Medical
DIP
2:1
6W
1 Output
3.3V
1.8A
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THM 6 Series
76AJ0438

RoHS

Each
1+$44.610
ITE & Railway
DIP
4:1
6W
1 Output
3.3V
1.8A
-
-
-
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 6WIRH
73J2155

RoHS

Each
1+$103.780
10+$102.080
ITE
DIP
2:1
40W
2 Output
12V
1.8A
-12V
-1.8A
-
1.6kV
48V
-
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
36V
75V
PXF40 Series
85AJ5209

RoHS

Each
1+$55.140
ITE & Railway
DIP
4:1
6W
1 Output
3.3V
1.8A
-
-
-
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 6WIRH Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER