Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEP 100-1212-CMFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ3327
Product RangeTEP 100CMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $400.510 |
Price for:Each
Minimum: 1
Multiple: 1
$400.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 100-1212-CMFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ3327
Product RangeTEP 100CMF Series
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
Height40.5mm
Depth85mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEP 100CMF Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8.4A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
40.5mm
Input Voltage DC Min
9V
Product Range
TEP 100CMF Series
DC / DC Converter Type
Module
Output Power Max
100W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
61mm
Depth
85mm
Input Voltage DC Max
18V
SVHC
Lead (04-Feb-2026)
Alternatives for TEP 100-1212-CMF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
