0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2266

RoHS

Each
1+$489.610
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2262

RoHS

Each
1+$467.570
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
44AC7336

RoHS

Each
1+$165.260
5+$161.950
10+$158.650
25+$155.340
50+$152.040
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
48V
-
Fixed
-
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
44AC7465

RoHS

Each
1+$102.520
5+$94.720
10+$94.350
25+$93.970
50+$93.200
More Pricing...
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7314

RoHS

Each
1+$108.640
5+$106.470
10+$104.290
25+$102.120
50+$99.950
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
24V
-
Fixed
-
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC7317

RoHS

Each
1+$86.960
5+$85.220
10+$83.480
25+$81.740
50+$80.000
More Pricing...
Railway
Enclosed
2:1
100.8W
1 Output
12V
8.4A
4kV
48V
-
Fixed
-
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
44AC7339

RoHS

Each
1+$104.880
5+$102.780
10+$100.680
25+$98.590
50+$96.490
More Pricing...
Railway
Enclosed
2:1
202W
1 Output
24V
8.4A
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
74AJ3329

RoHS

Each
1+$270.090
5+$265.500
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
24V
-
Fixed
-
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
44AC7469

RoHS

Each
1+$119.400
5+$117.010
10+$114.620
25+$112.240
50+$109.850
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
48V
-
Fixed
-
115mm
50mm
215mm
36V
72V
SD-200 Series
44AC7473

RoHS

Each
1+$102.520
5+$98.420
10+$96.200
25+$93.980
50+$92.100
More Pricing...
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7333

RoHS

Each
1+$151.810
5+$148.770
10+$145.740
25+$142.700
50+$139.670
More Pricing...
Railway
Enclosed
2:1
201.6W
1 Output
24V
8.4A
4kV
24V
-
Fixed
-
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
45Y2258

RoHS

Each
1+$469.660
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER