0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

45 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7449

RoHS

Each
1+$55.390
5+$54.280
10+$53.170
25+$52.070
50+$50.960
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
48V
-
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7452

RoHS

Each
1+$39.490
5+$37.870
10+$36.510
25+$35.780
50+$35.050
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
96V
-
Fixed
-
98mm
38mm
199mm
72V
144V
SD-100 Series
45Y2265

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2268

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2266

RoHS

Each
1+$415.400
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2260

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2267

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2262

RoHS

Each
1+$396.080
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
44AC7445

RoHS

Each
1+$47.300
5+$45.300
10+$43.600
25+$42.590
50+$41.740
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
44AC7442

RoHS

Each
1+$60.000
5+$57.860
10+$56.790
25+$55.720
50+$54.650
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
12V
-
Fixed
-
98mm
38mm
199mm
9V
18V
SD-100 Series
44AC7448

RoHS

Each
1+$47.290
5+$45.290
10+$43.590
25+$42.590
50+$41.740
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
48V
-
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7446

RoHS

Each
1+$47.290
5+$45.290
10+$43.590
25+$42.590
50+$41.740
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
44AC7314

RoHS

Each
1+$112.030
5+$109.790
10+$107.550
25+$105.310
50+$103.070
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
4kV
24V
-
Fixed
-
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
74AJ3329

RoHS

Each
1+$270.090
5+$265.500
ITE
Module
2:1
100W
1 Output
12V
8.4A
2.25kV
24V
-
Fixed
-
61mm
40.5mm
85mm
18V
36V
TEP 100CMF Series
74AJ5637

RoHS

Each
1+$143.530
5+$141.010
10+$138.500
50+$135.980
-
Enclosed
2:1
100W
1 Output
12V
8.5A
1.5kV
48V
-
Fixed, Adjustable
-
95mm
38mm
198mm
36V
72V
TZL 100 Series
44AC7321

RoHS

Each
1+$112.030
5+$109.790
10+$107.550
25+$105.310
50+$103.070
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
4kV
110V
-
Fixed
-
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
45Y2261

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2269

RoHS

Each
1+$489.630
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2263

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2264

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2259

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
44AC3128

RoHS

Each
1+$567.740
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
44AC7316

RoHS

Each
1+$162.370
5+$157.860
10+$153.340
25+$148.800
50+$144.250
More Pricing...
Railway
Enclosed
2:1
100W
1 Output
5V
20A
4kV
24V
-
Fixed
-
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
44AC3129

RoHS

Each
1+$597.290
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
110V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
44AC3127

RoHS

Each
1+$567.740
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
48V
-
Fixed, Adjustable
-
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER