Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEL 10-2410Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55AH0108
Product RangeTEL 10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
Price for:Each
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 10-2410Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55AH0108
Product RangeTEL 10
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width13.7mm
Height8mm
DC / DC Converter MountingThrough Hole
Depth23.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEL 10
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.7A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8mm
Depth
23.8mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
13.7mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
TEL 10
Technical Docs (2)
Alternatives for TEL 10-2410
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
