Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRDS60A-48-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AK4195
Product RangeRDS-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $472.790 |
| 10+ | $425.070 |
Price for:Each
Minimum: 1
Multiple: 1
$472.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRDS60A-48-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AK4195
Product RangeRDS-A Series
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeEnclosed
Input Ratio-
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width43mm
Height95mm
Depth160mm
Input Voltage DC Min36V
Input Voltage DC Max63V
Product RangeRDS-A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- RDS-A series DC-DC converter
- Input voltage range 36 to 63VDC, rated output voltage is 5VDC, maximum output current is 12A
- Typical efficiency is 81%, maximum output power is 60W
- Enclosed / unit type packing/mounting, block terminal style
- Suitable for railway related instruments
- Certified by CSA62368-1, EN62368-1, UL62368-1
- Operating temperature range from-20 to 60°C
- Width is 1.69inch, height is 3.74inch, depth is 6.30inch (nominal)
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
12A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
95mm
Input Voltage DC Min
36V
Product Range
RDS-A Series
DC / DC Converter Type
Enclosed
Output Power Max
60W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
43mm
Depth
160mm
Input Voltage DC Max
63V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
