0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M7387

RoHS

Each
1+$103.110
5+$97.450
10+$94.560
25+$90.200
50+$84.220
More Pricing...
ITE
SIP
2:1
60W
1 Output
24V
2.5A
-
12V
Fixed, Adjustable
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
24M7386

RoHS

Each
1+$103.110
5+$97.450
10+$94.560
25+$90.200
50+$84.220
More Pricing...
ITE
SIP
2:1
60W
1 Output
12V
5A
-
12V
Fixed, Adjustable
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
33AK4187

RoHS

Each
1+$716.100
10+$641.880
ITE & Railway
Enclosed
-
99.6W
1 Output
12V
8.3A
2kV
24V
Fixed, Adjustable
60mm
95mm
220mm
18V
32V
RDS-A Series
33AK4191

RoHS

Each
1+$396.660
10+$356.100
ITE & Railway
Enclosed
-
30W
1 Output
12V
2.5A
2kV
24V
Fixed, Adjustable
38mm
95mm
130mm
18V
32V
RDS-A Series
33AK4189

RoHS

Each
1+$872.450
10+$782.720
ITE & Railway
Enclosed
-
180W
1 Output
24V
7.5A
2kV
24V
Fixed, Adjustable
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4192

RoHS

Each
1+$396.660
10+$356.100
ITE & Railway
Enclosed
-
31.2W
1 Output
24V
1.3A
2kV
24V
Fixed, Adjustable
38mm
95mm
130mm
18V
32V
RDS-A Series
33AK4188

RoHS

Each
1+$872.450
10+$782.720
ITE & Railway
Enclosed
-
180W
1 Output
12V
15A
2kV
24V
Fixed, Adjustable
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4195

RoHS

Each
1+$472.790
10+$425.070
ITE & Railway
Enclosed
-
60W
1 Output
5V
12A
2kV
48V
Fixed, Adjustable
43mm
95mm
160mm
36V
63V
RDS-A Series
33AK4194

RoHS

Each
1+$472.790
10+$425.070
ITE & Railway
Enclosed
-
60W
1 Output
24V
2.5A
2kV
24V
Fixed, Adjustable
43mm
95mm
160mm
18V
32V
RDS-A Series
33AK4190

RoHS

Each
1+$872.450
10+$782.720
ITE & Railway
Enclosed
-
180W
1 Output
5V
36A
2kV
24V
Fixed, Adjustable
80mm
95mm
220mm
18V
32V
RDS-A Series
33AK4193

RoHS

Each
1+$472.790
10+$425.070
ITE & Railway
Enclosed
-
60W
1 Output
12V
5A
2kV
24V
Fixed, Adjustable
43mm
95mm
160mm
18V
32V
RDS-A Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER