0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4602

RoHS

Date/Lot Code

Each
1+$105.350
5+$102.630
10+$99.910
25+$96.280
100+$90.840
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
-
45Y2728

RoHS

Each
1+$104.440
ITE
Module
4:1
60W
1 Output
5.1V
12A
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
44AC7376

RoHS

Each
1+$57.350
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
90Y8795

RoHS

Each
1+$121.360
ITE
Module
4:1
60W
1 Output
5.1V
12A
Regulated
2.5kV
24V
-
Fixed
-
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
52AH8488

RoHS

Each
1+$118.240
ITE
Module
2:1
60W
1 Output
5.1V
12A
Regulated
3kV
110V
-
Fixed
Chassis
67.8mm
38mm
112mm
80V
160V
TMDC 60H
77Y4594

RoHS

Each
1+$105.350
5+$102.630
10+$99.910
25+$96.280
100+$90.840
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
2.5kV
24V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
9V
36V
-
44AC7379

RoHS

Each
1+$57.350
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
-
4kV
110V
-
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
44AC7383

RoHS

Each
1+$57.350
Railway
Enclosed
4:1
39.6W
1 Output
3.3V
12A
-
4kV
48V
-
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
44AC7375

RoHS

Each
1+$57.350
Railway
Enclosed
4:1
39.6W
1 Output
3.3V
12A
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7384

RoHS

Each
1+$57.350
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
4kV
48V
-
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
33AK4195

RoHS

Each
1+$472.790
10+$425.070
ITE & Railway
Enclosed
-
60W
1 Output
5V
12A
-
2kV
48V
-
Fixed, Adjustable
-
43mm
95mm
160mm
36V
63V
RDS-A Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER