Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPH50A280-24Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.83X7643
Product RangePH-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $229.650 |
| 10+ | $215.300 |
| 25+ | $203.000 |
| 50+ | $196.840 |
| 100+ | $190.690 |
Price for:Each
Minimum: 1
Multiple: 1
$229.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH50A280-24Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.83X7643
Product RangePH-A Series
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max50.4W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed, Adjustable
Width37.2mm
Height12.7mm
Depth58.3mm
Input Voltage DC Min200V
Input Voltage DC Max425V
Product RangePH-A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.1A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
200V
Product Range
PH-A Series
DC / DC Converter Type
Quarter Brick
Output Power Max
50.4W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
37.2mm
Depth
58.3mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
Alternatives for PH50A280-24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
