PH-A Series Isolated Through Hole DC / DC Converters :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=PH-A Ser...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
No. of Outputs
(23)
Height
(23)
Input Voltage DC Min
(23)
Input Voltage DC Max
(23)
DC / DC Converter Output Type
(5)
(18)
DC / DC Converter Mounting
(15)
Power Supply Applications
(14)
(5)
Input Ratio
(13)
Width
(9)
(1)
(13)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+$427.090 5+$419.670 | ITE | DIP | 2:1 | 600W | 1 Output | 24V | 25A | 280V | - | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 200V | 425V | PH-A Series | |||||
Each | 1+$142.800 10+$134.880 | - | Quarter Brick | - | 76.8W | 1 Output | 24V | 3.2A | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | Through Hole | 58.3mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$211.870 10+$208.320 | ITE | Half Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | Through Hole | 58.3mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$157.530 | - | Quarter Brick | - | 100.8W | 1 Output | 24V | 4.2A | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | Through Hole | 58.3mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$211.870 10+$208.320 | ITE | Half Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | Through Hole | 58.3mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$126.330 10+$126.190 | ITE | Quarter Brick | - | 50.4W | 1 Output | 24V | 2.1A | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | Through Hole | 58.3mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$142.800 10+$134.880 | - | Quarter Brick | - | 75W | 1 Output | 5V | 15A | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | Through Hole | 58.3mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$142.800 10+$134.880 | - | Quarter Brick | - | 75.6W | 1 Output | 12V | 6.3A | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | Through Hole | 58.3mm | 200V | 425V | PH-A Series | ||||||
83X7640 RoHS | TDK-LAMBDA | Each | 1+$273.250 10+$256.260 25+$248.410 50+$240.570 100+$231.420 | ITE | Quarter Brick | 2:1 | 151.2W | 1 Output | 24V | 6.3A | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | - | 58.3mm | 200V | 425V | PH-A Series | ||||
83X7643 RoHS | TDK-LAMBDA | Each | 1+$229.650 10+$215.300 25+$203.000 50+$196.840 100+$190.690 | ITE | Quarter Brick | 2:1 | 50.4W | 1 Output | 24V | 2.1A | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | - | 58.3mm | 200V | 425V | PH-A Series | ||||
Each | 1+$211.870 10+$208.320 | ITE | Half Brick | 2:1 | 302.4W | 1 Output | 48V | 6.3A | - | CSA, EN, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 57.9mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$211.870 10+$208.320 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | CSA, EN, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 57.9mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$211.870 10+$208.320 | ITE | Half Brick | 2:1 | 302.4W | 1 Output | 28V | 10.8A | - | CSA, EN, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 57.9mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$211.870 10+$208.320 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | - | CSA, EN, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 57.9mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$211.870 10+$208.320 | ITE | Half Brick | 2:1 | 302.4W | 1 Output | 28V | 10.8A | - | CSA, EN, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 57.9mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$211.870 10+$208.320 | ITE | Half Brick | 2:1 | 302.4W | 1 Output | 48V | 6.3A | - | CSA, EN, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 57.9mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$211.870 10+$208.320 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | CSA, EN, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 57.9mm | 200V | 425V | PH-A Series | ||||||
Each | 1+$211.870 10+$208.320 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | - | CSA, EN, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 57.9mm | 200V | 425V | PH-A Series | ||||||
TDK-LAMBDA | Each | 1+$709.580 | ITE & Industrial | Full Brick, DIP | - | 1.201kW | 1 Output | 28V | 42.9A | 280V | - | Fixed | 61mm | 12.7mm | - | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Each | 1+$716.770 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 12V | 100A | 280V | - | Fixed | 61mm | 12.7mm | - | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Each | 1+$716.770 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | 280V | - | Fixed | 61mm | 12.7mm | - | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Each | 1+$708.660 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 24V | 50A | 280V | - | Fixed | 61mm | 12.7mm | - | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Each | 1+$707.910 | ITE & Industrial | Full Brick, DIP | - | 1.202kW | 1 Output | 36V | 33.4A | 280V | - | Fixed | 61mm | 12.7mm | - | 116.8mm | 200V | 425V | PH-A Series | |||||
TDK-LAMBDA | Each | 1+$289.440 10+$287.200 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PH-A Series | |||||