Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPH150A280-24Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.23X5809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.590 |
| 10+ | $203.650 |
| 25+ | $198.110 |
| 50+ | $193.680 |
Price for:Each
Minimum: 1
Multiple: 1
$223.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH150A280-24Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.23X5809
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max151.2W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 16.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Approvals & StandardsCSA, UL
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed, Adjustable
Width37.2mm
Height12.7mm
DC / DC Converter MountingThrough Hole
Depth58.3mm
Input Voltage DC Min200V
Input Voltage DC Max425V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
6.3A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Width
37.2mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
200V
Product Range
-
DC / DC Converter Type
Quarter Brick
Output Power Max
151.2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CSA, UL
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Depth
58.3mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
Alternatives for PH150A280-24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
