
| Quantity | Price |
|---|---|
| 15+ | $221.370 |
Product Information
Product Overview
HQA2W085W150V-007-S HQA series isolated DC-DC converter bring a high performance quarter brick in a rugged-encapsulated package for MIL-COTS applications. With its high efficiency performance, magnetic feedback loop and wide operating baseplate temperatures of -40 to 115°C, it provides high useable power at elevated temperatures and altitude for demanding and harsh environments. Various MIL-STD compliance can be supported when paired with the FQA or FQB MIL-COTS input filters. It includes overcurrent threshold, overvoltage and overtemperature protection. Application includes industrial, COTS, communication. Certified by IEC/UL/CSA/EN 62368-1, 60950-1. Designed to meet MIL-STD-461; MIL-STD-1275; MIL-STD-704; RTCA/DO-160 Sec 16-18 with FQA / FQB input filters.
- Input voltage range from 9 to 40VDC, output voltage is 15V, maximum output current is 5.7A
- Maximum output power is 85W, efficiency is 92%
- Flanged baseplate, standard screening
- An industry quarter brick package, high power density, less board area needed
- Encapsulated and rugged design, operation in harsh and demanding environments
- Maximum baseplate temperature of 115°C, high useable power at elevated temperatures
- No optocouplers used, increased reliability in high altitude
- Facilitates compliance to various MIL-STD, switching frequency is 270KHz
- Operating temperature range from -40 to 115°C, 3 years warranty
- Size (L x W x H) is 2.39 x 2.2 x 0.5inch
Technical Specifications
ITE
-
1 Output
5.7A
-
2.25kV
Fixed, Adjustable
12.7mm
9V
HQA85 Series
Quarter Brick, DIP
85W
15V
-
-
28V
55.9mm
60.6mm
40V
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
