0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4377

RoHS

Each
15+$221.370
ITE
Quarter Brick, DIP
85W
1 Output
15V
5.7A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4376

RoHS

Each
15+$221.370
ITE
Quarter Brick, DIP
85W
1 Output
15V
5.7A
2.25kV
28V
Fixed, Adjustable
39mm
12.7mm
60.6mm
9V
40V
HQA85 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER