HQA85 Series Isolated Through Hole DC / DC Converters :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Product Range
=HQA85 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(12)
DC / DC Converter Type
(1)
(11)
Input Ratio
(1)
Output Power Max
(12)
No. of Outputs
(12)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
(2)
Isolation Voltage
(12)
Input Voltage DC Nom
(11)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 15+$217.700 | ITE | Quarter Brick | 4:1 | 85W | 1 Output | 5V | 17A | 2.25kV | - | Fixed, Adjustable | 55.9mm | 12.7mm | Through Hole | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 12V | 7.1A | 2.25kV | 28V | Fixed, Adjustable | 39mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 24V | 3.5A | 2.25kV | 28V | Fixed, Adjustable | 55.9mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 15V | 5.7A | 2.25kV | 28V | Fixed, Adjustable | 55.9mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 28V | 3A | 2.25kV | 28V | Fixed, Adjustable | 55.9mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 5V | 17A | 2.25kV | 28V | Fixed, Adjustable | 39mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 12V | 7.1A | 2.25kV | 28V | Fixed, Adjustable | 55.9mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 24V | 3.5A | 2.25kV | 28V | Fixed, Adjustable | 39mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 15V | 5.7A | 2.25kV | 28V | Fixed, Adjustable | 39mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 28V | 3A | 2.25kV | 28V | Fixed, Adjustable | 39mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 3.3V | 25A | 2.25kV | 28V | Fixed, Adjustable | 39mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+$221.370 | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 3.3V | 25A | 2.25kV | 28V | Fixed, Adjustable | 55.9mm | 12.7mm | - | 60.6mm | 9V | 40V | HQA85 Series | ||||||