0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4374

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
12V
7.1A
2.25kV
28V
Fixed, Adjustable
39mm
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4379

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
24V
3.5A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4387

RoHS

Each
1+$445.510
10+$427.450
ITE
Quarter Brick
120W
1 Output
15V
8A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA120 Series
69AC4377

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
15V
5.7A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4381

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
28V
3A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4373

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
5V
17A
2.25kV
28V
Fixed, Adjustable
39mm
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4375

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
12V
7.1A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4385

RoHS

Each
1+$337.990
10+$324.230
ITE
Quarter Brick
120W
1 Output
12V
10A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA120 Series
69AC4378

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
24V
3.5A
2.25kV
28V
Fixed, Adjustable
39mm
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4384

RoHS

Each
1+$337.990
10+$324.230
ITE
Quarter Brick
120W
1 Output
12V
10A
2.25kV
28V
Fixed, Adjustable
39.52mm
12.7mm
60.6mm
9V
40V
HQA120 Series
69AC4376

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
15V
5.7A
2.25kV
28V
Fixed, Adjustable
39mm
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4388

RoHS

Each
1+$337.990
10+$324.230
ITE
Quarter Brick
120W
1 Output
15V
8A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA120 Series
69AC4389

RoHS

Each
1+$337.990
10+$324.230
ITE
Quarter Brick
120W
1 Output
24V
5A
2.25kV
28V
Fixed, Adjustable
39.52mm
12.7mm
60.6mm
9V
40V
HQA120 Series
69AC4380

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
28V
3A
2.25kV
28V
Fixed, Adjustable
39mm
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4383

RoHS

Each
1+$337.990
10+$324.230
ITE
Quarter Brick
120W
1 Output
5V
24A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA120 Series
69AC4382

RoHS

Each
1+$337.990
10+$324.230
ITE
Quarter Brick
120W
1 Output
5V
24A
2.25kV
28V
Fixed, Adjustable
39.52mm
12.7mm
60.6mm
9V
40V
HQA120 Series
69AC4386

RoHS

Each
1+$337.990
10+$324.230
ITE
Quarter Brick
120W
1 Output
15V
8A
2.25kV
28V
Fixed, Adjustable
39.52mm
12.7mm
60.6mm
9V
40V
HQA120 Series
69AC4390

RoHS

Each
1+$337.990
10+$324.230
ITE
Quarter Brick
120W
1 Output
24V
5A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA120 Series
09AJ9500

RoHS

Each
1+$445.510
10+$427.450
ITE
Quarter Brick
120W
1 Output
24V
5A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA120 Series
09AJ9496

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
3.3V
25A
2.25kV
28V
Fixed, Adjustable
39mm
12.7mm
60.6mm
9V
40V
HQA85 Series
09AJ9502

RoHS

Each
1+$445.510
10+$427.450
ITE
Quarter Brick
120W
1 Output
28V
4.2A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA120 Series
09AJ9498

RoHS

Each
1+$445.510
10+$427.450
ITE
Quarter Brick
120W
1 Output
12V
10A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA120 Series
09AJ9499

RoHS

Each
1+$445.510
10+$427.450
ITE
Quarter Brick
120W
1 Output
24V
5A
2.25kV
28V
Fixed, Adjustable
39.52mm
12.7mm
60.6mm
9V
40V
HQA120 Series
09AJ9501

RoHS

Each
1+$445.510
10+$427.450
ITE
Quarter Brick
120W
1 Output
28V
4.2A
2.25kV
28V
Fixed, Adjustable
39.52mm
12.7mm
60.6mm
9V
40V
HQA120 Series
09AJ9497

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
85W
1 Output
3.3V
25A
2.25kV
28V
Fixed, Adjustable
55.9mm
12.7mm
60.6mm
9V
40V
HQA85 Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER