Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-48WD15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AJ4584
Product RangeDPX40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.090 |
| 5+ | $230.990 |
| 10+ | $225.900 |
Price for:Each
Minimum: 1
Multiple: 1
$236.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-48WD15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AJ4584
Product RangeDPX40 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 11.333A
Output Voltage - Output 2-15V
Output Current - Output 21.333A
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom48V
Width24.5mm
Height57.6mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDPX40 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
24.5mm
Depth
125mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.333A
Output Current - Output 2
1.333A
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
Height
57.6mm
Input Voltage DC Min
18V
Product Range
DPX40 Series
Alternatives for DPX40-48WD15
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
