0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21T9598

RoHS

Each
1+$212.370
10+$203.420
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
27AJ4572

RoHS

Each
1+$156.170
5+$156.150
10+$156.140
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
-
Fixed
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX15W Series
73K1340

RoHS

Each
2+$432.620
ITE
4:1
30W
2 Output
15V
800mA
-15V
800mA
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
27AJ4575

RoHS

Each
1+$199.470
5+$196.290
10+$193.120
ITE
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
-
Fixed
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX20W Series
21T9605

RoHS

Each
1+$212.370
10+$203.420
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
CE
Fixed
48V
24.5mm
DIN Rail
57.6mm
125mm
18V
75V
-
61T7535

RoHS

Each
1+$138.870
ITE
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
-
Fixed
48V
57.6mm
-
24.5mm
125mm
18V
75V
DPX15W Series
66W2354

RoHS

Each
1+$180.000
10+$174.410
-
4:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
-
Fixed, Adjustable
24V
24.5mm
-
57.6mm
125mm
9.5V
36V
DPX20W Series
47Y9772

RoHS

Each
1+$158.900
10+$152.190
-
4:1
15W
2 Output
15V
500mA
-15V
-500mA
-
1.6kV
-
Fixed, Adjustable
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX15W Series
69AC4333

RoHS

Each
1+$199.320
10+$193.560
-
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.6kV
-
Fixed, Adjustable
24V
24.5mm
-
57.6mm
125mm
10V
40V
DPX30W Series
27AJ4584

RoHS

Each
1+$236.090
5+$230.990
10+$225.900
ITE
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
-
Fixed
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX40 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER