Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCC30-2412SRP-ECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61R9462
Product RangeCC-P-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $102.450 |
Price for:Each
Minimum: 10
Multiple: 10
$1,024.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC30-2412SRP-ECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.61R9462
Product RangeCC-P-E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeCC-P-E Series
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width39.9mm
Height8.3mm
DC / DC Converter MountingSurface Mount Device
Depth33.5mm
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
39.9mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
SVHC
Lead (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Product Range
CC-P-E Series
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
8.3mm
Depth
33.5mm
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
