CC-P-E Series Isolated Surface Mount DC / DC Converters :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=CC-P-E S...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(3)
(3)
No. of Outputs
(6)
Output Voltage - Output 1
(1)
(2)
(3)
Output Current - Output 1
(1)
(2)
(1)
(1)
(1)
Isolation Voltage
(6)
Input Voltage DC Nom
(6)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$68.310 25+$64.420 50+$61.100 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | 1kV | 24V | Fixed | 39.9mm | 5mm | Surface Mount Device | 27.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+$95.300 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | 1kV | 24V | Fixed | 39.9mm | 6.5mm | Surface Mount Device | 31.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+$103.070 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | 1kV | 24V | Fixed | 39.9mm | 8.3mm | Surface Mount Device | 33.5mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+$67.060 25+$63.170 50+$59.850 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CC-P-E Series | ||||||
Each | 10+$73.780 25+$69.840 50+$66.520 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | 1kV | 24V | Fixed | 39.9mm | 6.8mm | Surface Mount Device | 29.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+$72.420 25+$68.480 50+$65.160 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CC-P-E Series | ||||||
Each | 10+$93.540 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CC-P-E Series | ||||||
Each | 10+$101.190 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CC-P-E Series | ||||||
Each | 10+$73.780 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4.5A | 1kV | 24V | Fixed | 39.9mm | 6.8mm | Surface Mount Device | 29.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+$103.070 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | 1kV | 24V | Fixed | 39.9mm | 8.3mm | Surface Mount Device | 33.5mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+$101.190 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CC-P-E Series | ||||||
Each | 10+$93.540 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CC-P-E Series | ||||||
Each | 10+$93.540 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CC-P-E Series | ||||||