Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T220MNVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X7643
Cut Tape29X7642
Product RangeNRH Series
Also Known AsLCXNE2424KKT220MN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.226 | $565.00 |
| Total Price | $565.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.226 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 5000+ | $0.215 |
| 10000+ | $0.192 |
| 20000+ | $0.175 |
| 30000+ | $0.164 |
| 50000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T220MNVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29X7643
Cut Tape29X7642
Product RangeNRH Series
Also Known AsLCXNE2424KKT220MN
Technical Datasheet
Inductance22µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)390mA
Power Inductor Case2.4mm x 2.4mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max1.47ohm
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
390mA
Inductance Tolerance
± 20%
Product Length
2.4mm
Product Height
1mm
RMS Current (Irms)
300mA
Product Range
NRH Series
Power Inductor Case
2.4mm x 2.4mm x 1mm
DC Resistance Max
1.47ohm
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
