SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84R3553

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.122
5000+
$0.110
10000+
$0.093
20000+
$0.083
30000+
$0.079
More Pricing...
Total:$305.00
Min: 2500 / Mult: 2500
10µH
450mA
Shielded
550mA
NRH Series
2.4mm x 2.4mm x 1mm
0.69ohm
± 20%
2.4mm
2.4mm
1mm
84R3558

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
22µH
300mA
Shielded
390mA
NRH Series
2.4mm x 2.4mm x 1mm
1.47ohm
± 20%
2.4mm
2.4mm
1mm
84R3552

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
10µH
450mA
Shielded
550mA
NRH Series
2.4mm x 2.4mm x 1mm
0.69ohm
± 20%
2.4mm
2.4mm
1mm
84R3563

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.122
5000+
$0.110
10000+
$0.093
20000+
$0.083
30000+
$0.079
More Pricing...
Total:$305.00
Min: 2500 / Mult: 2500
4.7µH
670mA
Shielded
880mA
NRH Series
2.4mm x 2.4mm x 1mm
0.29ohm
± 20%
2.4mm
2.4mm
1mm
84R3556

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
2.2µH
970mA
Shielded
1.29A
NRH Series
2.4mm x 2.4mm x 1mm
150mohm
± 20%
2.4mm
2.4mm
1mm
84R3557

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.122
5000+
$0.110
10000+
$0.093
20000+
$0.083
30000+
$0.079
More Pricing...
Total:$305.00
Min: 2500 / Mult: 2500
2.2µH
970mA
Shielded
1.29A
NRH Series
2.4mm x 2.4mm x 1mm
150mohm
± 20%
2.4mm
2.4mm
1mm
84R3548

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
1µH
1.41A
Shielded
1.8A
NRH Series
2.4mm x 2.4mm x 1mm
70mohm
± 30%
2.4mm
2.4mm
1mm
84R3564

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
6.8µH
570mA
Shielded
750mA
NRH Series
2.4mm x 2.4mm x 1mm
0.41ohm
± 20%
2.4mm
2.4mm
1mm
84R3562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
4.7µH
670mA
Shielded
880mA
NRH Series
2.4mm x 2.4mm x 1mm
0.29ohm
± 20%
2.4mm
2.4mm
1mm
84R3550

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
1.5µH
1.16A
Shielded
1.55A
NRH Series
2.4mm x 2.4mm x 1mm
110mohm
± 20%
2.4mm
2.4mm
1mm
84R3561

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.124
5000+
$0.112
10000+
$0.095
20000+
$0.084
30000+
$0.080
More Pricing...
Total:$310.00
Min: 2500 / Mult: 2500
3.3µH
770mA
Shielded
1A
NRH Series
2.4mm x 2.4mm x 1mm
0.22ohm
± 20%
2.4mm
2.4mm
1mm
84R3554

RoHS

Each (Supplied on Cut Tape)
1+
$0.158
Total:$395.00
Min: 2500 / Mult: 2500
Total:$395.00
Min: 2500 / Mult: 2500
15µH
370mA
Shielded
470mA
NRH Series
2.4mm x 2.4mm x 1mm
1.02ohm
± 20%
2.4mm
2.4mm
1mm
84R3559

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.124
5000+
$0.112
10000+
$0.095
20000+
$0.084
30000+
$0.080
More Pricing...
Total:$310.00
Min: 2500 / Mult: 2500
22µH
300mA
Shielded
390mA
NRH Series
2.4mm x 2.4mm x 1mm
1.47ohm
± 20%
2.4mm
2.4mm
1mm
84R3560

RoHS

Each (Supplied on Cut Tape)
1+
$0.148
Total:$370.00
Min: 2500 / Mult: 2500
Total:$370.00
Min: 2500 / Mult: 2500
3.3µH
770mA
Shielded
1A
NRH Series
2.4mm x 2.4mm x 1mm
0.22ohm
± 20%
2.4mm
2.4mm
1mm
29X7639

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.230
5000+
$0.219
10000+
$0.196
20000+
$0.179
30000+
$0.168
More Pricing...
Total:$575.00
Min: 2500 / Mult: 2500
10µH
450mA
Shielded
550mA
NRH Series
2.4mm x 2.4mm x 1mm
0.69ohm
± 20%
2.4mm
2.4mm
1mm
29X7645

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.230
5000+
$0.219
10000+
$0.196
20000+
$0.179
30000+
$0.168
More Pricing...
Total:$575.00
Min: 2500 / Mult: 2500
4.7µH
670mA
Shielded
880mA
NRH Series
2.4mm x 2.4mm x 1mm
0.29ohm
± 20%
2.4mm
2.4mm
1mm
29X7638

RoHS

Each (Supplied on Cut Tape)
1000+
$0.230
Total:$575.00
Min: 2500 / Mult: 2500
Total:$575.00
Min: 2500 / Mult: 2500
10µH
450mA
Shielded
550mA
NRH Series
2.4mm x 2.4mm x 1mm
0.69ohm
± 20%
2.4mm
2.4mm
1mm
29X7642

RoHS

Each (Supplied on Cut Tape)
1000+
$0.230
Total:$575.00
Min: 2500 / Mult: 2500
Total:$575.00
Min: 2500 / Mult: 2500
22µH
300mA
Shielded
390mA
NRH Series
2.4mm x 2.4mm x 1mm
1.47ohm
± 20%
2.4mm
2.4mm
1mm
29X7641

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.230
5000+
$0.219
10000+
$0.196
20000+
$0.179
30000+
$0.168
More Pricing...
Total:$575.00
Min: 2500 / Mult: 2500
2.2µH
970mA
Shielded
1.29A
NRH Series
2.4mm x 2.4mm x 1mm
150mohm
± 20%
2.4mm
2.4mm
1mm
29X7644

RoHS

Each (Supplied on Cut Tape)
1000+
$0.230
Total:$575.00
Min: 2500 / Mult: 2500
Total:$575.00
Min: 2500 / Mult: 2500
4.7µH
670mA
Shielded
880mA
NRH Series
2.4mm x 2.4mm x 1mm
0.29ohm
± 20%
2.4mm
2.4mm
1mm
29X7643

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.230
5000+
$0.219
10000+
$0.196
20000+
$0.179
30000+
$0.168
More Pricing...
Total:$575.00
Min: 2500 / Mult: 2500
22µH
300mA
Shielded
390mA
NRH Series
2.4mm x 2.4mm x 1mm
1.47ohm
± 20%
2.4mm
2.4mm
1mm
29X7640

RoHS

Each (Supplied on Cut Tape)
1000+
$0.230
Total:$575.00
Min: 2500 / Mult: 2500
Total:$575.00
Min: 2500 / Mult: 2500
2.2µH
970mA
Shielded
1.29A
NRH Series
2.4mm x 2.4mm x 1mm
150mohm
± 20%
2.4mm
2.4mm
1mm
29X7637

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.230
5000+
$0.219
10000+
$0.196
20000+
$0.179
30000+
$0.168
More Pricing...
Total:$575.00
Min: 2500 / Mult: 2500
1µH
1.41A
Shielded
1.8A
NRH Series
2.4mm x 2.4mm x 1mm
70mohm
± 30%
2.4mm
2.4mm
1mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK