Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQPB322517T101K Power Inductor (SMD), 100 µH, 250 mA, Wirewound, 270 mA, LSQPB Series, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/47AK1126-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB322517T101KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel47AK1143
Re-Reel47AK1142RL
Cut Tape47AK1142
Product RangeLSQPB Series
Also Known AsBRL3225T101K
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.211 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.211 |
| 25+ | $0.140 |
| 100+ | $0.123 |
| 250+ | $0.120 |
| 500+ | $0.114 |
| 1000+ | $0.108 |
| 2500+ | $0.102 |
| 5000+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.120 |
| 6000+ | $0.111 |
| 10000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPB322517T101KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel47AK1143
Re-Reel47AK1142RL
Cut Tape47AK1142
Product RangeLSQPB Series
Also Known AsBRL3225T101K
Technical Datasheet
Inductance100µH
RMS Current (Irms)250mA
Inductor ConstructionWirewound
Saturation Current (Isat)270mA
Product RangeLSQPB Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max3ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LSQPB Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
250mA
Saturation Current (Isat)
270mA
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
3ohm
Product Length
3.2mm
Product Height
1.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
