SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH2630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.542
250+
$0.416
500+
$0.374
1000+
$0.339
5000+
$0.310
Total:$0.54
Min: 1 / Mult: 1
Total:$54.20
Min: 100 / Mult: 1
1mH
350mA
Unshielded
-
-
MC PD Series
12.95mm x 9.4mm x 5.21mm
-
-
-
3ohm
± 20%
12.95mm
9.4mm
5.21mm
06X7755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.895
25+
$0.844
Total:$1.09
Min: 1 / Mult: 1
Total:$84.40
Min: 100 / Mult: 1
1mH
420mA
Shielded
-
400mA
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
-
-
3ohm
± 10%
12.5mm
12.5mm
4mm
14P7372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.451
10+
$0.420
Total:$0.45
Min: 1 / Mult: 1
Total:$4.20
Min: 10 / Mult: 1
560µH
220mA
Shielded
-
150mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
-
1919 [4848 Metric]
3ohm
± 30%
4.8mm
4.8mm
2.8mm
64AH4379

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.339
5000+
$0.310
Total:$339.00
Min: 1000 / Mult: 1000
1mH
350mA
Unshielded
-
-
MC PD Series
12.95mm x 9.4mm x 5.21mm
-
-
-
3ohm
± 20%
12.95mm
9.4mm
5.21mm
58AK1789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.718
25+
$0.691
50+
$0.665
100+
$0.639
More Pricing...
Total:$3.76
Min: 5 / Mult: 5
47µH
146mA
Unshielded
-
400mA
WE-LQ Series
-
-
-
-
3ohm
± 10%
3.2mm
2.5mm
2mm
58AK1803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.060
25+
$1.000
50+
$0.946
100+
$0.826
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
560µH
220mA
Shielded
-
110mA
WE-TPC Series
-
-
-
-
3ohm
± 30%
4.8mm
4.8mm
2.8mm
47AK1142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.216
10+
$0.174
25+
$0.167
50+
$0.149
Total:$0.22
Min: 1 / Mult: 1
Total:$1.74
Min: 10 / Mult: 1
100µH
250mA
Wirewound
-
270mA
LSQPB Series
1210 [3225 Metric]
-
-
1210 [3225 Metric]
3ohm
± 10%
3.2mm
2.5mm
1.7mm
14P9689

RoHS

Each (Supplied on Cut Tape)
10+
$0.372
Total:$372.00
Min: 1000 / Mult: 500
Total:$372.00
Min: 1000 / Mult: 500
220µH
180mA
Unshielded
-
280mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
-
-
3ohm
± 10%
6.5mm
4.5mm
2.7mm
83T6076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
Total:$4,300.00
Min: 2500 / Mult: 2500
220µH
240mA
Unshielded
-
-
2700 Series
9mm x 7.7mm x 1.65mm
-
-
-
3ohm
± 20%
9mm
7.7mm
1.65mm
94W7775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
$0.676
1500+
$0.651
3000+
$0.625
4500+
$0.618
Total:$507.00
Min: 750 / Mult: 750
1mH
330mA
Unshielded
-
380mA
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
-
-
3ohm
± 10%
10.4mm
10.4mm
4.8mm
65AH7748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.489
25+
$0.432
50+
$0.366
100+
$0.312
250+
$0.267
More Pricing...
Total:$4.89
Min: 10 / Mult: 10
15µH
290mA
Shielded
-
340mA
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
-
-
-
3ohm
± 20%
2.5mm
2mm
0.55mm
47AK1143

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.140
5000+
$0.133
10000+
$0.119
20000+
$0.109
30000+
$0.102
More Pricing...
Total:$280.00
Min: 2000 / Mult: 2000
100µH
250mA
Wirewound
-
270mA
LSQPB Series
1210 [3225 Metric]
-
-
1210 [3225 Metric]
3ohm
± 10%
3.2mm
2.5mm
1.7mm
33P6931
Each
Pricing is unavailable. Please contact customer services.
22µH
100mA
Shielded
-
-
GLF Series
-
-
-
0603 [1608 Metric]
3ohm
± 20%
1.6mm
0.8mm
0.8mm
13J5652

RoHS

Each
Pricing is unavailable. Please contact customer services.
1mH
460mA
-
460mA
-
B82478A1 Series
-
SMD
1.8MHz
-
3ohm
± 20%
14mm
11.6mm
8.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK