LSQPB Series SMD Power Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.200 | 3.3µH | 800mA | Wirewound | 800mA | LSQPB Series | 0805 [2012 Metric] | 0805 [2012 Metric] | 0.221ohm | ± 20% | 2mm | 1.25mm | 1.4mm | ||||||
26AM1242 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.192 10+ $0.158 25+ $0.150 50+ $0.141 100+ $0.133 More Pricing... | 2.2µH | 1.6A | Wirewound | 1.85A | LSQPB Series | - | 1210 [3225 Metric] | 0.078ohm | ± 20% | 3.2mm | 2.5mm | 1.7mm | |||||
26AM1240 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.233 10+ $0.191 25+ $0.181 50+ $0.170 100+ $0.160 More Pricing... | 2.2µH | 1A | Wirewound | 1.1A | LSQPB Series | - | 0805 [2012 Metric] | 0.143ohm | ± 20% | 2mm | 1.2mm | 1.4mm | |||||
26AM1244 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.197 10+ $0.163 25+ $0.155 50+ $0.146 100+ $0.138 More Pricing... | 47µH | 390mA | Wirewound | 420mA | LSQPB Series | - | 1210 [3225 Metric] | 1.2ohm | ± 10% | 3.2mm | 2.5mm | 1.7mm | |||||
26AM1241 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.198 10+ $0.164 25+ $0.156 50+ $0.147 100+ $0.139 More Pricing... | 10µH | 700mA | Wirewound | 900mA | LSQPB Series | - | 1210 [3225 Metric] | 0.42ohm | ± 10% | 3.2mm | 2.5mm | 1.7mm | |||||
26AM1243 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.197 10+ $0.166 25+ $0.157 50+ $0.149 100+ $0.140 More Pricing... | 4.7µH | 1A | Wirewound | 1.3A | LSQPB Series | - | 1210 [3225 Metric] | 0.216ohm | ± 20% | 3.2mm | 2.5mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.191 10+ $0.160 | 100µH | 250mA | Wirewound | 270mA | LSQPB Series | 1210 [3225 Metric] | 1210 [3225 Metric] | 3ohm | ± 10% | 3.2mm | 2.5mm | 1.7mm | ||||||