Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSMGA160808T471RG Ferrite Bead, 0603 [1608 Metric], 470 ohm, 1 A, LSMG Series, 150 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/47AK1103-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T471RGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel47AK1089
Re-Reel47AK1088RL
Cut Tape47AK1088
Product RangeLSMG Series
Also Known AsFBMH1608HM471-T
Your Part Number
3,138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.201 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 25+ | $0.125 |
| 100+ | $0.102 |
| 250+ | $0.089 |
| 500+ | $0.080 |
| 1000+ | $0.072 |
| 2500+ | $0.066 |
| 5000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.057 |
| 12000+ | $0.052 |
| 20000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T471RGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel47AK1089
Re-Reel47AK1088RL
Cut Tape47AK1088
Product RangeLSMG Series
Also Known AsFBMH1608HM471-T
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance470ohm
DC Current Rating1A
Product RangeLSMG Series
DC Resistance Max150mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1A
DC Resistance Max
150mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
470ohm
Product Range
LSMG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
