Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMJ1608HS280NTR Ferrite Bead, 0603 [1608 Metric], 28 ohm, 6 A, FB Series, 6 mohm, ± 30%](https://www.newark.com/productimages/standard/en_US/4786448.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ1608HS280NTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AH2163
Product RangeFB Series
Also Known AsLSMCC160808T280NGR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.037 |
| 8000+ | $0.036 |
| 12000+ | $0.035 |
| 20000+ | $0.034 |
| 40000+ | $0.033 |
| 100000+ | $0.032 |
| 200000+ | $0.031 |
| 400000+ | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ1608HS280NTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AH2163
Product RangeFB Series
Also Known AsLSMCC160808T280NGR
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance28ohm
DC Current Rating6A
Product RangeFB Series
DC Resistance Max6mohm
Impedance Tolerance± 30%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
6A
DC Resistance Max
6mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
28ohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FBMJ1608HS280NTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
