Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMJ1608HM230NTV Ferrite Bead, 0603 [1608 Metric], 23 ohm, 4 A, FB Series, 0.007 ohm, ± 30%](https://www.newark.com/productimages/standard/en_US/83T0122-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ1608HM230NTVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel68X1386
Re-Reel55AC0986RL
Cut Tape55AC0986
Product RangeFB Series
Also Known AsLCMCA160808T230NG
Your Part Number
509 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.197 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.197 |
| 25+ | $0.129 |
| 100+ | $0.109 |
| 250+ | $0.095 |
| 500+ | $0.085 |
| 1000+ | $0.075 |
| 2500+ | $0.069 |
| 5000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.067 |
| 12000+ | $0.066 |
| 20000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ1608HM230NTVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel68X1386
Re-Reel55AC0986RL
Cut Tape55AC0986
Product RangeFB Series
Also Known AsLCMCA160808T230NG
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance23ohm
DC Current Rating4A
Product RangeFB Series
DC Resistance Max0.007ohm
Impedance Tolerance± 30%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
4A
DC Resistance Max
0.007ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
23ohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
