Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMH1608HL300-T Ferrite Bead, 0603 [1608 Metric], 30 ohm, 2.5 A, FB Series, 0.028 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/3792068.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH1608HL300-TCopy
Newark Part No.
Re-Reel86H5318
Cut Tape86H5318
Product RangeFB Series
Also Known AsLSMGG160808T300RG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.078 | $312.00 |
| Total Price | $312.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH1608HL300-TCopy
Newark Part No.
Re-Reel86H5318
Cut Tape86H5318
Product RangeFB Series
Also Known AsLSMGG160808T300RG
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance30ohm
DC Current Rating2.5A
Product RangeFB Series
DC Resistance Max0.028ohm
Impedance Tolerance± 25%
Ferrite MountingSMD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.028ohm
Ferrite Mounting
SMD
Impedance
30ohm
Product Range
FB Series
Impedance Tolerance
± 25%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
