Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMH1608HL121-T Ferrite Bead, 0603 [1608 Metric], 120 ohm, 900 mA, FB Series, 130 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/3792068.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH1608HL121-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83H9633
Product RangeFB Series
Also Known AsLSMGG160808T121RG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.059 |
| 12000+ | $0.058 |
| 20000+ | $0.057 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH1608HL121-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83H9633
Product RangeFB Series
Also Known AsLSMGG160808T121RG
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating900mA
Product RangeFB Series
DC Resistance Max130mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
900mA
DC Resistance Max
130mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
120ohm
Product Range
FB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FBMH1608HL121-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
