0
0 Items$0.00
Find a huge range of 900mA Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 500mA, 3A, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Abracon, Taiyo Yuden & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.255
25+$0.160
100+$0.133
250+$0.118
500+$0.107
More Pricing...
0603 [1608 Metric]
600ohm
900mA
FB Series
170mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
79M5021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.114
100+$0.094
250+$0.082
500+$0.074
More Pricing...
0603 [1608 Metric]
330ohm
900mA
Z-PWZ Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
79M5000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.191
25+$0.119
100+$0.098
250+$0.085
500+$0.077
More Pricing...
0603 [1608 Metric]
120ohm
900mA
Z-PWZ Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
49AC3262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
20+$0.069
30+$0.064
50+$0.058
100+$0.052
More Pricing...
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
20+$0.034
30+$0.030
50+$0.029
100+$0.027
More Pricing...
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
69AH0772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.188
20+$0.176
30+$0.163
50+$0.147
100+$0.133
More Pricing...
0402 [1005 Metric]
80ohm
900mA
MAF Series
0.27ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.159
20+$0.149
30+$0.139
50+$0.126
100+$0.113
More Pricing...
0805 [2012 Metric]
220ohm
900mA
EMIFIL BLM21AG Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
69AH1538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.201
20+$0.189
30+$0.177
50+$0.160
100+$0.145
More Pricing...
0402 [1005 Metric]
220ohm
900mA
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.319
25+$0.204
100+$0.168
250+$0.142
500+$0.133
More Pricing...
0402 [1005 Metric]
220ohm
900mA
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
47AK1557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.200
10+$0.139
15+$0.131
25+$0.123
50+$0.111
More Pricing...
1206 [3216 Metric]
150ohm
900mA
MG Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
48AK5511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.222
10+$0.170
15+$0.166
25+$0.162
50+$0.160
More Pricing...
1206 [3216 Metric]
120ohm
900mA
MU Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
79AK8991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.194
20+$0.182
30+$0.170
50+$0.153
100+$0.138
More Pricing...
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
61AK3608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
20+$0.094
30+$0.083
50+$0.079
100+$0.075
More Pricing...
0805 [2012 Metric]
11ohm
900mA
AFBC-Q0805 Series
0.1ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
79AK8990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.272
20+$0.255
30+$0.238
50+$0.214
100+$0.192
More Pricing...
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
69AH1538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.145
250+$0.127
500+$0.113
1000+$0.101
0402 [1005 Metric]
220ohm
900mA
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
12AM5655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
20+$0.140
30+$0.119
50+$0.083
100+$0.064
More Pricing...
0402 [1005 Metric]
180ohm
900mA
ABPY Series
0.14ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
11AN0732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.092
250+$0.080
500+$0.072
1000+$0.064
2500+$0.058
More Pricing...
0402 [1005 Metric]
15ohm
900mA
-
270mohm
± 5ohm
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
11AN0732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.116
100+$0.092
250+$0.080
500+$0.072
More Pricing...
0402 [1005 Metric]
15ohm
900mA
-
270mohm
± 5ohm
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
07AM7083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
20+$0.133
30+$0.125
50+$0.113
100+$0.102
More Pricing...
0402 [1005 Metric]
70ohm
900mA
AFBC-SG0402 Series
200mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
69AH1539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.168
250+$0.142
500+$0.133
1000+$0.120
2500+$0.117
More Pricing...
0402 [1005 Metric]
220ohm
900mA
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
07AM7078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.148
20+$0.139
30+$0.130
50+$0.118
100+$0.107
More Pricing...
0402 [1005 Metric]
460ohm
900mA
AFBC-SF0402 Series
170mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
83H9633

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.059
12000+$0.058
20000+$0.057
0603 [1608 Metric]
120ohm
900mA
FB Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
86H5324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.059
8000+$0.058
12000+$0.057
20000+$0.055
40000+$0.054
More Pricing...
0603 [1608 Metric]
330ohm
900mA
FB Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
36AJ3141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
20+$0.069
30+$0.060
50+$0.058
100+$0.055
More Pricing...
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
78AC7211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.023
40000+$0.022
60000+$0.021
100000+$0.020
200000+$0.019
More Pricing...
0603 [1608 Metric]
10ohm
900mA
-
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK