0
0 Items$0.00

32-bit Microcontrollers :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
51AH7999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.680
50+$6.300
100+$6.030
250+$5.680
500+$5.540
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
51AH7996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.030
50+$5.010
100+$4.570
250+$4.390
500+$4.300
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
-
512KB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
51AH7998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.900
50+$6.410
100+$5.870
250+$5.690
500+$5.580
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
512KB
100Pins
TQFP-EP
80I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
32Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
51AH7997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.450
50+$5.320
100+$4.860
250+$4.670
500+$4.580
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
512KB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON