Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM8UB20F64G-B-QFP48RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel66AH5736RL
Cut Tape66AH5736
Product RangeEFM8 Family EFM8UB Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.130 | $4.13 |
| Total Price | $4.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 50+ | $4.050 |
| 100+ | $3.960 |
| 250+ | $3.880 |
| 500+ | $3.800 |
| 1000+ | $3.720 |
| 2500+ | $3.630 |
| 5000+ | $3.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8UB20F64G-B-QFP48RCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel66AH5736RL
Cut Tape66AH5736
Product RangeEFM8 Family EFM8UB Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8UB Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's40I/O's
InterfacesI2C, SMBus, SPI, UART, USB
Embedded Interface TypeI2C, SMBus, SPI, UART, USB
RAM Memory Size4.25KB
ADC Channels32Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8UB
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8UB Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
48Pins
MCU Case Style
QFP
Interfaces
I2C, SMBus, SPI, UART, USB
RAM Memory Size
4.25KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
64KB
IC Case / Package
QFP
No. of I/O's
40I/O's
Embedded Interface Type
I2C, SMBus, SPI, UART, USB
ADC Channels
32Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8UB
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate